Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP

RS Stock No.: 197-7638Brand: Texas InstrumentsManufacturers Part No.: XTR110KP
View all in Current Loop Transmitters

Technical documents

Specifications

Quiescent Current

3mA

Span Error

0.3%

Output Current

4 → 20 mA

Package Type

PDIP

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 25) (ex VAT)

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Quiescent Current

3mA

Span Error

0.3%

Output Current

4 → 20 mA

Package Type

PDIP

Pin Count

16

Country of Origin

Malaysia