XTR111AIDGQT Texas Instruments, Current Loop Transmitter 10-Pin HTSSOP

RS Stock No.: 661-3407Brand: Texas InstrumentsManufacturers Part No.: XTR111AIDGQT
brand-logo
View all in Current Loop Transmitters

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Stock information temporarily unavailable.

P.O.A.

XTR111AIDGQT Texas Instruments, Current Loop Transmitter 10-Pin HTSSOP
Select packaging type

P.O.A.

XTR111AIDGQT Texas Instruments, Current Loop Transmitter 10-Pin HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.