XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC

RS Stock No.: 660-5698Brand: Texas InstrumentsManufacturers Part No.: XTR115U
brand-logo
View all in Current Loop Transmitters

Technical documents

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

PRICED TO CLEAR

Yes

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Stock information temporarily unavailable.

P.O.A.

XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC
Select packaging type

P.O.A.

XTR115U Texas Instruments, 4 → 20 mA Current Loop Transmitter 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

PRICED TO CLEAR

Yes

Minimum Loop Supply Voltage

7.5V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.