XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin SOIC

RS Stock No.: 197-7641Brand: Texas InstrumentsManufacturers Part No.: XTR115UA
brand-logo
View all in Current Loop Transmitters

Technical documents

Specifications

Quiescent Current

250µA

Span Error

0.05%

Bandwidth

380kHz

Output Current

4 → 20 mA

Regulator Voltage

5V

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (ex VAT)

XTR115UA Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Quiescent Current

250µA

Span Error

0.05%

Bandwidth

380kHz

Output Current

4 → 20 mA

Regulator Voltage

5V

Package Type

SOIC

Pin Count

8

Country of Origin

Malaysia