XTR117AIDGKT Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin MSOP

RS Stock No.: 660-7534Brand: Texas InstrumentsManufacturers Part No.: XTR117AIDGKT
brand-logo
View all in Current Loop Transmitters

Technical documents

Specifications

Quiescent Current

130µA

Span Error

0.05%

Bandwidth

380kHz

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Loop Supply Voltage

40V

Width

3mm

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+125 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Stock information temporarily unavailable.

P.O.A.

XTR117AIDGKT Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin MSOP
Select packaging type

P.O.A.

XTR117AIDGKT Texas Instruments, 4 → 20 mA Current Loop Transmitter 5V 380kHz 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Quiescent Current

130µA

Span Error

0.05%

Bandwidth

380kHz

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Maximum Loop Supply Voltage

40V

Width

3mm

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+125 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.