Zn plated steel thin sheet clinchnut,M5

RS Stock No.: 522-774Brand: TextronManufacturers Part No.: 09658-00514
View all in Clinch Nuts

Technical documents

Specifications

Brand

Textron

Thread Size

M5

Fixing Hole Diameter

7.23mm

Body Outside Diameter

8mm

Body Depth

6.2mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.51mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Zn plated steel thin sheet clinchnut,M5

P.O.A.

Zn plated steel thin sheet clinchnut,M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Textron

Thread Size

M5

Fixing Hole Diameter

7.23mm

Body Outside Diameter

8mm

Body Depth

6.2mm

Material

Steel

Finish

Clear Passivated, Galvanised

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.51mm

You may be interested in