Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Theben Timer Light Switch 230 V ac, 1-Channel

RS Stock No.: 738-8758Brand: ThebenManufacturers Part No.: ELPA 041
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPNO

Height

48.4mm

Depth

23.5mm

Country of Origin

Germany

Product details

ELPA 041/047 Series Staircase Timeswitches

The ELPA 041 and 047 are staircase timeswitches from Theben / Timeguard with a timing range between 5 → 20 minutes for a wide variety of application uses. Main features of these two devices from Theben / Timeguard include up to 10 A switching capacity, a high-temperature resistant self-extinguishing thermoplastic enclosure with a protection class rating of IP20 and a low stand by power consumption of 0.1W.

Flush-mounted staircase time switch
Switch or push button connectable, i.e. existing switches can be used (e.g. when updating)
Zero-cross switching for relay-saving switching and high lamp loads
Push button input with electronic overload protection
Automatic 3 or 4 conductor detection (4 conductor with connection for floor lighting)
Extremely accurate
Immediate secondary switching
Operating temperature between -25 → +45 °C

Approvals

VDE

Staircase

Stock information temporarily unavailable.

P.O.A.

Theben Timer Light Switch 230 V ac, 1-Channel

P.O.A.

Theben Timer Light Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Number of Channels

1

Contact Configuration

SPNO

Height

48.4mm

Depth

23.5mm

Country of Origin

Germany

Product details

ELPA 041/047 Series Staircase Timeswitches

The ELPA 041 and 047 are staircase timeswitches from Theben / Timeguard with a timing range between 5 → 20 minutes for a wide variety of application uses. Main features of these two devices from Theben / Timeguard include up to 10 A switching capacity, a high-temperature resistant self-extinguishing thermoplastic enclosure with a protection class rating of IP20 and a low stand by power consumption of 0.1W.

Flush-mounted staircase time switch
Switch or push button connectable, i.e. existing switches can be used (e.g. when updating)
Zero-cross switching for relay-saving switching and high lamp loads
Push button input with electronic overload protection
Automatic 3 or 4 conductor detection (4 conductor with connection for floor lighting)
Extremely accurate
Immediate secondary switching
Operating temperature between -25 → +45 °C

Approvals

VDE

Staircase