Technical documents
Specifications
Product details
17.5mm – ELPA8
Permanent ON switch
Incandescent lamp load 2300W, Fluorescent lamp load 1300W
Battery back-up of 150 hours
Staircase
You may be interested in
STARCASE TIMERBrand: Vynckier
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Theben Timer Light Switch 230 V ac
1
P.O.A.
Theben Timer Light Switch 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
STARCASE TIMERBrand: Vynckier
P.O.A.Each (ex VAT)
Technical documents
Specifications
Product details
17.5mm – ELPA8
Permanent ON switch
Incandescent lamp load 2300W, Fluorescent lamp load 1300W
Battery back-up of 150 hours
Staircase
You may be interested in
STARCASE TIMERBrand: Vynckier
P.O.A.Each (ex VAT)