Theben Digital DIN Rail Time Switch 230 V ac, 2-Channel

RS Stock No.: 171-7639Brand: ThebenManufacturers Part No.: SELEKTA 174 Top3
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours

Segment Length

1 min

Contact Configuration

DPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Theben Digital DIN Rail Time Switch 230 V ac, 2-Channel

P.O.A.

Theben Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours

Segment Length

1 min

Contact Configuration

DPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany