Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Theben Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 138-5667Brand: ThebenManufacturers Part No.: SYN 169s
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SYN 169 s- Analogue Time Switch

SYN 169 s analogue time switch with daily programming.

Features and Benefits

1 Channel
Without power reserve
Synchronised with mains
96 Switching segments
Shortest switching time: 15 min
Clock hands for time display
Switching preselection
Permanent ON/OFF Switch
Switching status display
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise

Analogue

Stock information temporarily unavailable.

P.O.A.

Theben Analogue Time Switch 230 V ac, 1-Channel

P.O.A.

Theben Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SYN 169 s- Analogue Time Switch

SYN 169 s analogue time switch with daily programming.

Features and Benefits

1 Channel
Without power reserve
Synchronised with mains
96 Switching segments
Shortest switching time: 15 min
Clock hands for time display
Switching preselection
Permanent ON/OFF Switch
Switching status display
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise

Analogue