Theben Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 138-5666Brand: ThebenManufacturers Part No.: SYN 269h
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

20 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SYN 269 h- Analogue Time Switch

SYN 269 h analogue time switch with daily or weekly program.

Features and Benefits

1 Channel
Without power reserve
Synchronised with mains
Switching preselection
Permanent ON/OFF switch
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise
32 Tappets included in delivery
Shortest switching time: 20 min or 2 hours
Close hands for time display
Switching status display
Screw terminals
Front panel/wall installation

Analogue

Stock information temporarily unavailable.

P.O.A.

Theben Analogue Time Switch 230 V ac, 1-Channel

P.O.A.

Theben Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

20 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SYN 269 h- Analogue Time Switch

SYN 269 h analogue time switch with daily or weekly program.

Features and Benefits

1 Channel
Without power reserve
Synchronised with mains
Switching preselection
Permanent ON/OFF switch
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise
32 Tappets included in delivery
Shortest switching time: 20 min or 2 hours
Close hands for time display
Switching status display
Screw terminals
Front panel/wall installation

Analogue