1 Channel Analogue DIN Rail Time Switch Measures Minutes, 110 → 230 V ac

RS Stock No.: 261-6792Brand: Theben / TimeguardManufacturers Part No.: SUL181
brand-logo
View all in Time Switches

Technical documents

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128.2mm

Depth

65.5mm

Memory Spaces

48

Battery Life

72h

Product details

Analogue

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 110 → 230 V ac

P.O.A.

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 110 → 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

15 min

Contact Configuration

SPDT

Height

128.2mm

Depth

65.5mm

Memory Spaces

48

Battery Life

72h

Product details

Analogue

You may be interested in