Theben Digital DIN Rail Time Switch 12 → 24 V, 1-Channel

RS Stock No.: 138-5668Brand: ThebenManufacturers Part No.: TR610 top 2 24V
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

12 → 24 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Theben Digital DIN Rail Time Switch 12 → 24 V, 1-Channel

P.O.A.

Theben Digital DIN Rail Time Switch 12 → 24 V, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

12 → 24 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90.1mm

Depth

69.2mm

Memory Spaces

56

Battery Life

10yr

Country of Origin

Germany