Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 180-6211Brand: ThebenManufacturers Part No.: TR611 RC TOP 3
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

1

Segment Length

1 s

Contact Configuration

SPDT

Height

128.2mm

Depth

76.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel

P.O.A.

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

1

Segment Length

1 s

Contact Configuration

SPDT

Height

128.2mm

Depth

76.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany