Technical documents
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Segment Length
1 s
Contact Configuration
SPDT
Height
128.2mm
Depth
76.2mm
Memory Spaces
84
Battery Life
10yr
Country of Origin
Germany
You may be interested in
2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 VBrand: Theben / Timeguard
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Theben Digital DIN Rail Time Switch 230 V ac, 2-Channel
1
P.O.A.
Theben Digital DIN Rail Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 VBrand: Theben / Timeguard
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
ThebenSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Segment Length
1 s
Contact Configuration
SPDT
Height
128.2mm
Depth
76.2mm
Memory Spaces
84
Battery Life
10yr
Country of Origin
Germany
You may be interested in
2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 230 VBrand: Theben / Timeguard
P.O.A.Each (ex VAT)