Thermo Electric Devices 21W Direct to Air Heat Pump, 6 → 12 V dc

RS Stock No.: 158-512Brand: Thermo Electric DevicesManufacturers Part No.: THP33B
View all in Heat Pumps

Technical documents

Specifications

Maximum Cooling Power

21W

Maximum Ambient Temperature

+50°C

Supply Voltage

6 → 12 V dc

Country of Origin

United Kingdom

Product details

Integrated Heatpump Assemblies

For sub-ambient, heat cool and temperature control applications

Compact
High performance heatsinks
Finger guards included
6-12Vdc operation

Thermoelectric Accessories

You may be interested in
Integrated heat pump,THP33 21W
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Thermo Electric Devices 21W Direct to Air Heat Pump, 6 → 12 V dc

P.O.A.

Thermo Electric Devices 21W Direct to Air Heat Pump, 6 → 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in
Integrated heat pump,THP33 21W
P.O.A.Each (ex VAT)

Technical documents

Specifications

Maximum Cooling Power

21W

Maximum Ambient Temperature

+50°C

Supply Voltage

6 → 12 V dc

Country of Origin

United Kingdom

Product details

Integrated Heatpump Assemblies

For sub-ambient, heat cool and temperature control applications

Compact
High performance heatsinks
Finger guards included
6-12Vdc operation

Thermoelectric Accessories

You may be interested in
Integrated heat pump,THP33 21W
P.O.A.Each (ex VAT)