Thermo Electric Devices 50W Direct to Air Heat Pump, 6 → 12 V dc

RS Stock No.: 158-528Brand: Thermo Electric DevicesManufacturers Part No.: THP68B
brand-logo
View all in Heat Pumps

Technical documents

Specifications

Maximum Cooling Power

50W

Maximum Ambient Temperature

+50°C

Supply Voltage

6 → 12 V dc

Product details

Integrated Heatpump Assemblies

For sub-ambient, heat cool and temperature control applications

Compact
High performance heatsinks
Finger guards included
6-12Vdc operation

Thermoelectric Accessories

Stock information temporarily unavailable.

P.O.A.

Thermo Electric Devices 50W Direct to Air Heat Pump, 6 → 12 V dc

P.O.A.

Thermo Electric Devices 50W Direct to Air Heat Pump, 6 → 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Maximum Cooling Power

50W

Maximum Ambient Temperature

+50°C

Supply Voltage

6 → 12 V dc

Product details

Integrated Heatpump Assemblies

For sub-ambient, heat cool and temperature control applications

Compact
High performance heatsinks
Finger guards included
6-12Vdc operation

Thermoelectric Accessories