THK, ER920+110L Linear Slides, 46mm Stroke Length

RS Stock No.: 742-4040Brand: THKManufacturers Part No.: ER920+110L
brand-logo
View all in Linear Slides

Technical documents

Specifications

Brand

THK

Stroke Length

46mm

Rail Length

110mm

Carriage Width

20mm

Manufacturer Series

ER920

Carriage Length

46mm

Dynamic Load Rating

144N

Static Load Rating

201N

Country of Origin

Japan

Product details

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.

Design Benefits

The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

P.O.A.

THK, ER920+110L Linear Slides, 46mm Stroke Length

P.O.A.

THK, ER920+110L Linear Slides, 46mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

THK

Stroke Length

46mm

Rail Length

110mm

Carriage Width

20mm

Manufacturer Series

ER920

Carriage Length

46mm

Dynamic Load Rating

144N

Static Load Rating

201N

Country of Origin

Japan

Product details

Precision Linear Slide Pack THK ER Series

THK Precision Linear Slide Packs are manufactured from heat-treated, ground stainless steel. The slide packs are thin, lightweight, and are made up of balls that run in v-shaped grooves, circulating in a ball case housed in an inner block. The ER Series Linear Slide Pack is used extensively within electronic equipment, magnetic disk devices, medical equipment, semiconductor manufacturing equipment, measuring equipment, plotting machines and photocopiers.

Complete linear assemblies with slide and outer rail (requires mounting screws for installation / assembly). Available in various rail length and slide sizes to suit a wide range of applications.

Design Benefits

The compact, lightweight design of the THK ER Series Linear Slide Pack offers a high speed accurate linear response, and stable performance over a long period of time.

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.