Technical documents
Specifications
Brand
THKManufacturer Series
HRW
For Rail Width
37mm
Carriage Length
58.8mm
Carriage Width
68mm
Dynamic Load Rating
8020N
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
THK Linear Guide Carriage HRW, 8020N Dynamic Load, 37mm Rail Width
1
P.O.A.
THK Linear Guide Carriage HRW, 8020N Dynamic Load, 37mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
THKManufacturer Series
HRW
For Rail Width
37mm
Carriage Length
58.8mm
Carriage Width
68mm
Dynamic Load Rating
8020N
Country of Origin
Japan