THK Bearing Block HSR, 35200N Dynamic Load, 23mm Rail Width

RS Stock No.: 208-9438Brand: THKManufacturers Part No.: HSR25LC1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

102.2mm

Carriage Width

70mm

Dynamic Load Rating

35200N

Static Load Rating

51600N

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

THK Bearing Block HSR, 35200N Dynamic Load, 23mm Rail Width

P.O.A.

THK Bearing Block HSR, 35200N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

23mm

Carriage Length

102.2mm

Carriage Width

70mm

Dynamic Load Rating

35200N

Static Load Rating

51600N

Country of Origin

Japan