THK Linear Guide Carriage SHS-V, 14200kN Dynamic Load, 15mm Rail Width

RS Stock No.: 730-0023Brand: THKManufacturers Part No.: SHS15V1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

SHS-V

For Rail Width

15mm

Carriage Length

64.4mm

Carriage Width

34mm

Dynamic Load Rating

14200kN

Static Load Rating

24.2kN

Product details

SHS-V Linear Carriages

THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

P.O.A.

THK Linear Guide Carriage SHS-V, 14200kN Dynamic Load, 15mm Rail Width

P.O.A.

THK Linear Guide Carriage SHS-V, 14200kN Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

THK

Manufacturer Series

SHS-V

For Rail Width

15mm

Carriage Length

64.4mm

Carriage Width

34mm

Dynamic Load Rating

14200kN

Static Load Rating

24.2kN

Product details

SHS-V Linear Carriages

THK SHS-V Linear Carriages offer low noise during use, long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.