THK Linear Guide Carriage SHS-C, 44.8kN Dynamic Load, 28mm Rail Width

RS Stock No.: 730-0029Brand: THKManufacturers Part No.: SHS30C1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

SHS-C

For Rail Width

28mm

Carriage Length

106mm

Carriage Width

90mm

Dynamic Load Rating

44.8kN

Static Load Rating

66.6kN

Product details

SHS-C Linear Carriages

THK SHS-C Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

P.O.A.

THK Linear Guide Carriage SHS-C, 44.8kN Dynamic Load, 28mm Rail Width

P.O.A.

THK Linear Guide Carriage SHS-C, 44.8kN Dynamic Load, 28mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

THK

Manufacturer Series

SHS-C

For Rail Width

28mm

Carriage Length

106mm

Carriage Width

90mm

Dynamic Load Rating

44.8kN

Static Load Rating

66.6kN

Product details

SHS-C Linear Carriages

THK SHS-C Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.