THK Linear Guide Carriage SR-W, 12.5kN Dynamic Load, 20mm Rail Width

RS Stock No.: 729-9998Brand: THKManufacturers Part No.: SR20W1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

SR-W

For Rail Width

20mm

Carriage Length

66.2mm

Carriage Width

42mm

Dynamic Load Rating

12.5kN

Static Load Rating

25.2kN

Product details

SR-W Linear Carriages

THK SR-W Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

THK Linear Guide Carriage SR-W, 12.5kN Dynamic Load, 20mm Rail Width

P.O.A.

THK Linear Guide Carriage SR-W, 12.5kN Dynamic Load, 20mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

THK

Manufacturer Series

SR-W

For Rail Width

20mm

Carriage Length

66.2mm

Carriage Width

42mm

Dynamic Load Rating

12.5kN

Static Load Rating

25.2kN

Product details

SR-W Linear Carriages

THK SR-W Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in