THK Linear Guide Carriage SR-V, 17200kN Dynamic Load, 28mm Rail Width

RS Stock No.: 730-0010Brand: THKManufacturers Part No.: SR30V1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

SR-V

For Rail Width

28mm

Carriage Length

67.9mm

Carriage Width

60mm

Dynamic Load Rating

17200kN

Static Load Rating

32.5kN

Product details

SR-V Linear Carriages

THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

P.O.A.

THK Linear Guide Carriage SR-V, 17200kN Dynamic Load, 28mm Rail Width

P.O.A.

THK Linear Guide Carriage SR-V, 17200kN Dynamic Load, 28mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

THK

Manufacturer Series

SR-V

For Rail Width

28mm

Carriage Length

67.9mm

Carriage Width

60mm

Dynamic Load Rating

17200kN

Static Load Rating

32.5kN

Product details

SR-V Linear Carriages

THK SR-V Linear Carriages are suitable for miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.