THK Linear Guide Carriage SSR25XV1SS(GK), SSR-XV

RS Stock No.: 730-0051Brand: THKManufacturers Part No.: SSR25XV1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

23mm

Carriage Length

60mm

Carriage Width

48mm

Dynamic Load Rating

21.7kN

Static Load Rating

22.5kN

Product details

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

THK Linear Guide Carriage SSR25XV1SS(GK), SSR-XV

P.O.A.

THK Linear Guide Carriage SSR25XV1SS(GK), SSR-XV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

THK

Manufacturer Series

SSR-XV

For Rail Width

23mm

Carriage Length

60mm

Carriage Width

48mm

Dynamic Load Rating

21.7kN

Static Load Rating

22.5kN

Product details

SSR-XV Linear Carriages

THK SSR-XV Linear Carriage caged-ball bearing design helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in