Technical documents
Specifications
Brand
Thomas & BettsCable Tie Capacity
2.4 → 4.8mm
Cable Tie Capacity
2.4 → 4.8 mm
Material
Polymer
Material
Polymer
Country of Origin
Sweden
Product details
Cable Tie Installation Tool
An ergonomic tool with adjustable tension and automatic cutting, ideally suited for efficient installing of all kinds of plastic cable ties in a wide variety of industrial and construction applications.
Cable tie cut flush to the head
360° rotating nose allowing tool to be used in any position
Easy tension adjustment
Extra high tensioning capability
Made from a high polymer plastic
Adjustable handle span
Tension adjustment lock
Anti-recoil cut-off mechanism
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsCable Tie Capacity
2.4 → 4.8mm
Cable Tie Capacity
2.4 → 4.8 mm
Material
Polymer
Material
Polymer
Country of Origin
Sweden
Product details
Cable Tie Installation Tool
An ergonomic tool with adjustable tension and automatic cutting, ideally suited for efficient installing of all kinds of plastic cable ties in a wide variety of industrial and construction applications.
Cable tie cut flush to the head
360° rotating nose allowing tool to be used in any position
Easy tension adjustment
Extra high tensioning capability
Made from a high polymer plastic
Adjustable handle span
Tension adjustment lock
Anti-recoil cut-off mechanism