Thomas & Betts Cable Ties, 101.6mm x 2.3 mm, White Nylon, Pk-100

RS Stock No.: 212-8122Brand: Thomas & BettsManufacturers Part No.: 7TAG009510R0056 TY53MFR
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

101.6mm

Width

2.3 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+65°C

Tensile Strength

80.068N

Series

Ty-Rap

Maximum Bundle Diameter

15.875mm

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Product details

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 101.6mm x 2.3 mm, White Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 101.6mm x 2.3 mm, White Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

101.6mm

Width

2.3 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+65°C

Tensile Strength

80.068N

Series

Ty-Rap

Maximum Bundle Diameter

15.875mm

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Product details

Flame Retardant (Low Smoke & Fume) Cable Ties

Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.


Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable

Approvals

UL 94 V-0