Thomas & Betts Cable Ties, 101.6mm x 2.29 mm, Black Nylon, Pk-100

RS Stock No.: 812-5605Brand: Thomas & BettsManufacturers Part No.: 7TAG009520R0048 TY33MX
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

101.6mm

Width

2.29 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Product details

Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant

Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)

Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C

You may be interested in
RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 101.6mm x 2.29 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 101.6mm x 2.29 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Length

101.6mm

Width

2.29 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Halogen Free

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Product details

Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant

Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)

Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C

You may be interested in
RS PRO Cable Tie, 102mm x 2.4 mm, Black Nylon, Pk-100
P.O.A.Each (In a Pack of 100) (ex VAT)