Technical documents
Specifications
Brand
Thomas & BettsLength
92mm
Width
2.3 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Tensile Strength
80.068N
Series
Ty-Rap
Maximum Bundle Diameter
16mm
Product details
Flame Retardant (Low Smoke & Fume) Cable Ties
Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.
Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable
Approvals
UL 94 V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsLength
92mm
Width
2.3 mm
Colour
White
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Tensile Strength
80.068N
Series
Ty-Rap
Maximum Bundle Diameter
16mm
Product details
Flame Retardant (Low Smoke & Fume) Cable Ties
Cable ties manufactured from flame retardant nylon 6.6 that is halogen free and has a UL94V-0 flammability rating. The material also exhibits excellent low smoke generating properties. These characteristics make this range especially suitable for use in confined spaces, tunnels and public areas where fire safety is paramount.
Features and benefits
• Steel locking device for increased strength
• Flame retardant to UL 94 V-0 rating
• Infinite number of locking positions
• Rounded edges prevent damage to cable
Approvals
UL 94 V-0