Thomas & Betts Cable Ties, Hook and Loop, 228.6mm x 19.1 mm, Black Nylon, Pk-10

RS Stock No.: 299-0797Brand: Thomas & BettsManufacturers Part No.: 7TAG009630R0026 FO200-50-0
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

228.6mm

Width

19.05 mm

Width

19.1 mm

Colour

Black

Material

Nylon

Type

Hook and Loop

Quantity

10

Maximum Operating Temperature

+60°C

Tensile Strength

220N

Series

Ty-Grip

Maximum Bundle Diameter

50.8mm

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Ty-Grip™ Loop Tie Fastener

Ideal for wrapping pre-determined bundle diameters because of the convenient slotted head.

Allows quick and convenient bundling of category 5 & fibre optic cables

Fabric Hook and Loop

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, Hook and Loop, 228.6mm x 19.1 mm, Black Nylon, Pk-10

P.O.A.

Thomas & Betts Cable Ties, Hook and Loop, 228.6mm x 19.1 mm, Black Nylon, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

228.6mm

Width

19.05 mm

Width

19.1 mm

Colour

Black

Material

Nylon

Type

Hook and Loop

Quantity

10

Maximum Operating Temperature

+60°C

Tensile Strength

220N

Series

Ty-Grip

Maximum Bundle Diameter

50.8mm

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Ty-Grip™ Loop Tie Fastener

Ideal for wrapping pre-determined bundle diameters because of the convenient slotted head.

Allows quick and convenient bundling of category 5 & fibre optic cables

Fabric Hook and Loop