Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Cable Ties, 340.36mm x 6.9 mm, Black Nylon, Pk-500

RS Stock No.: 812-5472Brand: Thomas & BettsManufacturers Part No.: 7TAG009640R0003 TY27MX-A
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

340.36mm

Width

6.9 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

90mm

Product details

Ty-Rap® Polyamide 6.6 Cable Ties, UV-resistant, Black, Heat Stabilised

Ty-Rap® Polyamide 6.6 cable ties, UV-resistant, black are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head, ensuring a strong, reliable and long-lasting fastening under adverse conditions. These versions are heat stabilised (+105°C). Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area. These cable ties are supplied in bags of 1000 ( 812-5466 , 812-5469 , 812-5463 ) and 500 ( 812-5472 ).

UV-resistant, especially recommended for outdoor applications
Black version 2% carbon for military specifications
Heat stabilised (+ 105°C)
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 340.36mm x 6.9 mm, Black Nylon, Pk-500

P.O.A.

Thomas & Betts Cable Ties, 340.36mm x 6.9 mm, Black Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

340.36mm

Width

6.9 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

90mm

Product details

Ty-Rap® Polyamide 6.6 Cable Ties, UV-resistant, Black, Heat Stabilised

Ty-Rap® Polyamide 6.6 cable ties, UV-resistant, black are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head, ensuring a strong, reliable and long-lasting fastening under adverse conditions. These versions are heat stabilised (+105°C). Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area. These cable ties are supplied in bags of 1000 ( 812-5466 , 812-5469 , 812-5463 ) and 500 ( 812-5472 ).

UV-resistant, especially recommended for outdoor applications
Black version 2% carbon for military specifications
Heat stabilised (+ 105°C)
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

Approvals

UL, GL, Lloyd's Register, Bureau Veritas