Thomas & Betts Self Adhesive Natural Cable Tie Mount 29 mm x 29mm, (4 way) 2.3mm Max. Cable Tie Width

Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
(4 way) 2.3 mm, (2-Way) 7.6mm
Length
29mm
Width
29 mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
1000
Distrelec Product Id
30177073
Product details
Thomas & Betts Cable Tie 2 Way Mounting Base 29 x 29mm
Thomas & Betts' 2-way detectable mounting base 29 x 29mm can be used as a 4-way entry when used with ties up to 4.8mm wide, because of the separation located on the ceiling of the slot. The mounting base can be fixed with adhesive or with screws, depending on application.
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
(4 way) 2.3 mm, (2-Way) 7.6mm
Length
29mm
Width
29 mm
Self Adhesive
Yes
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
1000
Distrelec Product Id
30177073
Product details
Thomas & Betts Cable Tie 2 Way Mounting Base 29 x 29mm
Thomas & Betts' 2-way detectable mounting base 29 x 29mm can be used as a 4-way entry when used with ties up to 4.8mm wide, because of the separation located on the ceiling of the slot. The mounting base can be fixed with adhesive or with screws, depending on application.
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free