Thomas & Betts Natural Cable Tie Mount 11 mm x 17mm, 4.8mm Max. Cable Tie Width

Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
4.8mm
Length
17mm
Width
11 mm
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
500
Product details
Thomas & Betts Cable Tie Saddle Support
This support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Choice of size between 17.1 x 11.2 mm ( 818-7041 ) and 23.4 x 14.3 mm ( 818-7048 ). Detectable versions are also available: 812-5860 17.1 x 11.2 mm; 812-5876 23.4 x 14.3.
Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
4.8mm
Length
17mm
Width
11 mm
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Quantity
500
Product details
Thomas & Betts Cable Tie Saddle Support
This support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Choice of size between 17.1 x 11.2 mm ( 818-7041 ) and 23.4 x 14.3 mm ( 818-7048 ). Detectable versions are also available: 812-5860 17.1 x 11.2 mm; 812-5876 23.4 x 14.3.
Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2