Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Cable Ties, 188mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 233-424Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0179 TY175-50X-100Distrelec Article No.: 30163478
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

188mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

44mm

Distrelec Product Id

30163478

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 188mm x 4.8 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 188mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Length

188mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.411N

Series

Ty-Fast

Maximum Bundle Diameter

44mm

Distrelec Product Id

30163478

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free