Thomas & Betts Cable Ties, 612mm x 9 mm, Natural Nylon, Pk-50

RS Stock No.: 252-6015Brand: Thomas & BettsManufacturers Part No.: 7TAG054360R0345 TY600-175
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

612mm

Width

9 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

184mm

Minimum Operating Temperature

-40°C

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 612mm x 9 mm, Natural Nylon, Pk-50

P.O.A.

Thomas & Betts Cable Ties, 612mm x 9 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

612mm

Width

9 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

50

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

778.438N

Series

Ty-Fast

Maximum Bundle Diameter

184mm

Minimum Operating Temperature

-40°C

Product details

Ty-Fast® Heavy Duty Cable Ties

Features and Benefits

Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.

• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C