Thomas & Betts Washer, Conduit Fitting, M32, Nylon, Black

RS Stock No.: 259-9966Brand: Thomas & BettsManufacturers Part No.: 7TCA296050R0504
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Fitting Type

Washer

Thread Size

M32

Material

Nylon

Colour

Black

Series

Adaptaflex

Country of Origin

United Kingdom

P.O.A.

Each (In a Pack of 10) (ex VAT)

Thomas & Betts Washer, Conduit Fitting, M32, Nylon, Black

P.O.A.

Each (In a Pack of 10) (ex VAT)

Thomas & Betts Washer, Conduit Fitting, M32, Nylon, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Fitting Type

Washer

Thread Size

M32

Material

Nylon

Colour

Black

Series

Adaptaflex

Country of Origin

United Kingdom