Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Natural Nylon, Pk-100

RS Stock No.: 622-133Brand: Thomas & BettsManufacturers Part No.: 7TCG009030R0085 TY523MRDistrelec Article No.: 30163493
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

91.95mm

Width

2.29 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30163493

Country of Origin

Hungary

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Natural Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 91.95mm x 2.29 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

91.95mm

Width

2.29 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

80.07N

Series

Ty-Rap

Maximum Bundle Diameter

16mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30163493

Country of Origin

Hungary

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190