Thomas & Betts Cable Ties, , 137mm x 3.6 mm, Natural Nylon, Pk-100

RS Stock No.: 622-155Brand: Thomas & BettsManufacturers Part No.: 7TCG009110R0026 TY524MR
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

137mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Contents

Cable Ties

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, , 137mm x 3.6 mm, Natural Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, , 137mm x 3.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

137mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

178N

Series

Ty-Rap

Maximum Bundle Diameter

28.7mm

Contents

Cable Ties

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190