Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-100

RS Stock No.: 666-155Brand: Thomas & BettsManufacturers Part No.: 7TCG009200R0023 TY525MXRDistrelec Article No.: 30165812
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

185.67mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Distrelec Product Id

30165812

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, Weather Resistant, 185.67mm x 4.83 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Length

185.67mm

Width

4.83 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

44.45mm

Distrelec Product Id

30165812

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2