Thomas & Betts Cable Ties, 99mm x 2.5 mm, Black Nylon, Pk-100

RS Stock No.: 233-402Brand: Thomas & BettsManufacturers Part No.: 7TCG054360R0097 TY100-18X-100
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

99mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80.068N

Series

Ty-Fast

Maximum Bundle Diameter

25mm

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 99mm x 2.5 mm, Black Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 99mm x 2.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Length

99mm

Width

2.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80.068N

Series

Ty-Fast

Maximum Bundle Diameter

25mm

Country of Origin

Hungary

Product details

Ty-Fast® Weather Resistant

Black weather resistant cable ties, that are ideal for use where there are high UV levels such as in outdoor applications. All other specifications are as the standard Ty-Fast product.


Features and benefits
• UV-resistant cable tie
• Flammability rating UL94 V-2
• Halogen and silicone free

You may be interested in