Thomas & Betts Braided Polyester Black Cable Sleeve, 25mm Diameter, 25m Length, Bind-It Series

RS Stock No.: 812-5826Brand: Thomas & BettsManufacturers Part No.: 7TCG054800R0048 CPS25W-25-EU
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

25mm

Colour

Black

Material

Polyester

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

38mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Self-extinguishing

Series

Bind-It

Product details

Bind-It® Wrap-around Woven Sleeving

Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 38mm 812-5832 15m.

Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling

Wrap-around Woven Sleeving

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Braided Polyester Black Cable Sleeve, 25mm Diameter, 25m Length, Bind-It Series

P.O.A.

Thomas & Betts Braided Polyester Black Cable Sleeve, 25mm Diameter, 25m Length, Bind-It Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Sleeve Diameter

25mm

Colour

Black

Material

Polyester

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

38mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Self-extinguishing

Series

Bind-It

Product details

Bind-It® Wrap-around Woven Sleeving

Bind-It® wrap-around woven sleeving offers excellent protection against abrasion to cable assemblies. No heat is required to seal the ends of the sleeving, as is the case with traditional braided sleeving. The wrap-around design facilitates installation on assemblies where the wires are already terminated or where wires need to be broken-out. Nominal diameter is calculated by wrapping the sleeving around a mandrel of a given size to obtain 90 degrees of overlap (average value). The sizes available and lengths (on reel) supplied are: 5mm 812-5801 150m; 8mm 812-5810 100m; 13mm 812-5813 50m; 19mm 812-5817 25m; 25mm 812-5826 25m; 29mm 812-5829 15mm; 38mm 812-5832 15m.

Monofilaments and multifilaments of polyester, black
Temperature range -70°C to +125°C
Flammability rating self-extinguishing type B (FMVSS-302 Test method D45 1333)
For protection to cabling and bundling

Wrap-around Woven Sleeving

You may be interested in