Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, M20, Steel

RS Stock No.: 296-4748Brand: Thomas & BettsManufacturers Part No.: 9362RS
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, M20, Steel

P.O.A.

Thomas & Betts Straight, Cable Conduit Fitting, 20mm Nominal Size, M20, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 22P.O.A.
24 - 48P.O.A.
50+P.O.A.

Technical documents

Specifications

Nominal Size

20mm

Fitting Type

Straight

Thread Size

M20

Material

Steel

IP Rating

IP67

Finish

Galvanised

Country of Origin

United Kingdom