Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Heat Shrink Tubing, Blue 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio

RS Stock No.: 208-8670Brand: Thomas & BettsManufacturers Part No.: HSB 1000-6
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Blue

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3.3m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

25.4mm

Colour

Blue

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3.3m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany