Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Thomas & Betts Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 11.5m Length 2:1 Ratio

RS Stock No.: 208-8412Brand: Thomas & BettsManufacturers Part No.: HSB 125-9
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

3.2mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

11.5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 11.5m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, White 3.2mm Sleeve Dia. x 11.5m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

3.2mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

11.5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm