Thomas & Betts Heat Shrink Tubing Kit, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, HSB Series

RS Stock No.: 208-9055Brand: Thomas & BettsManufacturers Part No.: HSB 500-0
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing Kit, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, HSB Series

P.O.A.

Thomas & Betts Heat Shrink Tubing Kit, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, HSB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

HSB

Country of Origin

Germany

Product details

Shrink-Kon Heat Shrink Tube® HSB Box

Heat shrink tube from dispenser box
PLG heat shrink tube in various colours and sizes
Indispensible for insulation, repairs and labelling in both pastime and professional applications
HSB box is stable, space-saving and handy
Polyolefin cross linked by irradiation, thin-walled
Temperature range -55° → +125 °C
Shrink capacity 2:1
Shrink temperature > +110 °C
Inner diameter from 0.6 mm → 25.4 mm
Boxes are stackable
Cutting length auxiliary dimension
Simple handling due to clear labelling
Inspection window for checking contents and Euro hanger for hanging
Single material = problem-free disposal
Dielectric strength = 20 kV/mm