Technical documents
Specifications
Brand
Thomas & BettsSleeve Diameter
12.7mm
Colour
Blue
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio
1
P.O.A.
Thomas & Betts Heat Shrink Tubing, Blue 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomas & BettsSleeve Diameter
12.7mm
Colour
Blue
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
6m
Material
Cross Linked Polyolefin
Flame Retardant
Yes
Country of Origin
Germany