Thomas & Betts Heat Shrink Tubing, Blue 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio

RS Stock No.: 208-8620Brand: Thomas & BettsManufacturers Part No.: HSB 750-6
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

19.1mm

Colour

Blue

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio

P.O.A.

Thomas & Betts Heat Shrink Tubing, Blue 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

19.1mm

Colour

Blue

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany