Technical documents
Specifications
Brand
Thomas & BettsLength
143mm
Width
3.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
Ty-Fast
Maximum Bundle Diameter
35mm
Product details
Ty-Fast® Standard Cable Ties
White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.
Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsLength
143mm
Width
3.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
Ty-Fast
Maximum Bundle Diameter
35mm
Product details
Ty-Fast® Standard Cable Ties
White nylon cable ties with a non-releasable ratchet lock action, suitable for binding cable or components. Ty-Fast® cable ties design speed up cable fastening and lower installation costs and provide low insertion forces. The smooth edges prevent damage to wire insulation and the tails are turned up for fast assembly.
Features and Benefits
• Securely fasten by hand or tool
• Fast and easy to install
• A round, low-profile head
• Halogen free