Thomas & Betts Cable Ties, 205mm x 3.6 mm, Natural Nylon, Pk-100

RS Stock No.: 442-3211Brand: Thomas & BettsManufacturers Part No.: RSTY200-4039100
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

205mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Cable Ties, 205mm x 3.6 mm, Natural Nylon, Pk-100

P.O.A.

Thomas & Betts Cable Ties, 205mm x 3.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Length

205mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Bundle Diameter

50mm

Product details

Heat Stabilised Cable Ties

Heat resistant version of the standard Ty-Fast® range of cable ties. Added chemical stabilisers give these ties the higher continuous temperature rating of 105°C. The higher temperature allows them to be more resistant to oxidisation, brittleness and failure due to impact and vibration after exposure to high temperatures.

Features and Benefits

• Heat resistant
• Nylon material
• Temperature range -40°C to +105°C
• Pale green

Approvals

Flammability rating UL94V-2.

You may be interested in