Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Length
24mm
Width
24 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Self-Adhesive Mount Cable Clamp
Two nylon cable clamps with self adhesive bases, the TC5350A also has a 4·2 mm dia mounting hole. The integral top cover incorporates a re-useable ratchet, giving variable height, allowing one clip to cover a range of sizes. Working temperature range: -40°C to 85°C. Flammability rating UL94 V-2,These materials meet the requirements of MIL-523190.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Length
24mm
Width
24 mm
Material
Nylon 66
Series
TC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Self-Adhesive Mount Cable Clamp
Two nylon cable clamps with self adhesive bases, the TC5350A also has a 4·2 mm dia mounting hole. The integral top cover incorporates a re-useable ratchet, giving variable height, allowing one clip to cover a range of sizes. Working temperature range: -40°C to 85°C. Flammability rating UL94 V-2,These materials meet the requirements of MIL-523190.